There are no models available for this part yet.
Overview of PME271YB5220MR04 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PME271YB5220MR04 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
32 Partner Stock |
|
$0.7600 / $1.1980 | Buy Now | ||
DISTI #
PME271YB5220MR04
|
Avnet Abacus | Safety Capacitor, 0.022 uF, 300 VAC, � 20%, Y2, Metallized Paper, Radial Box - 2 Pin, Through Hole (Alt: PME271YB5220MR04) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |