Part Details for PME271YD5470MR30 by KEMET Corporation
Overview of PME271YD5470MR30 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PME271YD5470MR30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5029
|
Newark | Cap, Sup, Y2, Mp, 300Vac, Radial, Dielectric Type:Metallized Paper, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.047µf, Capacitance Tolerance:± 20%, Suppression Class:Y2, Capacitor Mounting:Through Hole, Qualification:-Rohs Compliant: Yes |Kemet PME271YD5470MR30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 197 |
|
$0.8170 / $1.5800 | Buy Now |
DISTI #
399-12415-ND
|
DigiKey | CAP FILM 0.047UF 20% 1KVDC RAD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
23 In Stock |
|
$0.8259 / $2.1600 | Buy Now |
DISTI #
PME271YD5470MR30
|
Avnet Americas | Safety Capacitor, 0.047 uF, 300 VAC, ? 20%, Y2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Bulk (Alt: PME271YD5470MR30) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0779 | Buy Now |
DISTI #
80-PME271YD5470MR30
|
Mouser Electronics | Safety Capacitors 300V 0.047uF 20% LS=22.5mm RoHS: Compliant | 245 |
|
$0.8250 / $2.1600 | Buy Now |
DISTI #
77348010
|
Verical | Cap Film Suppression Y2 0.047uF 1000VDC/300VAC Paper 20% (27 X 8 X 17mm) Radial 22.5mm 115°C Bag RoHS: Compliant Min Qty: 47 Package Multiple: 1 | Americas - 350 |
|
$1.1760 / $1.4840 | Buy Now |
DISTI #
PME271YD5470MR30
|
TME | Capacitor: paper, Y2, 47nF, 300VAC, Pitch: 22.5mm, ±20%, THT, PME271Y Min Qty: 1 | 350 |
|
$0.8500 / $1.7000 | Buy Now |
DISTI #
PME271YD5470MR30
|
Avnet Abacus | Safety Capacitor, 0.047 uF, 300 VAC, � 20%, Y2, Metallized Paper, Radial Box - 2 Pin, Through Hole (Alt: PME271YD5470MR30) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PME271YD5470MR30
PME271YD5470MR30 CAD Models
PME271YD5470MR30 Part Data Attributes
|
PME271YD5470MR30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME271YD5470MR30
KEMET Corporation
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS Y2 | |
Capacitance | 0.047 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 27 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8 mm |