-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5032
|
Newark | Cap, Sup, Y2, Mp, 300Vac, Radial, Dielectric Type:Metallized Paper, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.1Μf, Capacitance Tolerance:± 20%, Suppression Class:Y2, Capacitor Mounting:Through Hole, Qualification:- Rohs Compliant: Yes |Kemet PME271YE6100MR30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $3.4900 | Buy Now |
DISTI #
399-12418-ND
|
DigiKey | CAP FILM 0.1UF 20% 1KVDC RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
38 In Stock |
|
$1.2880 / $3.3700 | Buy Now |
DISTI #
PME271YE6100MR30
|
Avnet Americas | Safety Capacitor, 0.1 uF, 300 VAC, ± 20%, Y2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Bulk (Alt: PME271YE6100MR30) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Bulk | 0 |
|
$1.4715 / $1.7658 | Buy Now |
DISTI #
80-PME271YE6100MR30
|
Mouser Electronics | Safety Capacitors 300V 0.1uF 20% LS=25.4mm RoHS: Compliant | 0 |
|
$1.2800 / $3.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
1500 Partner Stock |
|
$1.5400 / $1.6200 | Buy Now |
DISTI #
74091382
|
Verical | Cap Film Suppression Y2 0.1uF 1000VDC/300VAC Paper 20% (30.5 X 12.1 X 19mm) Radial 25.4mm 115°C Bag RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 2000 |
|
$1.5200 / $1.6000 | Buy Now |
DISTI #
77354787
|
Verical | Cap Film Suppression Y2 0.1uF 1000VDC/300VAC Paper 20% (30.5 X 12.1 X 19mm) Radial 25.4mm 115°C Bag RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 462 |
|
$2.2090 / $2.8682 | Buy Now |
DISTI #
PME271YE6100MR30
|
TTI | Safety Capacitors 300V 0.1uF 20% LS=25.4mm RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.2700 / $1.9500 | Buy Now |
DISTI #
PME271YE6100MR30
|
Avnet Americas | Safety Capacitor, 0.1 uF, 300 VAC, ± 20%, Y2, Metallized Paper, Radial Box - 2 Pin, Through Hole - Bulk (Alt: PME271YE6100MR30) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Bulk | 0 |
|
$1.4715 / $1.7658 | Buy Now |
DISTI #
PME271YE6100MR30
|
TME | Capacitor: paper, Y2, 100nF, 300VAC, Pitch: 25.4mm, ±20%, THT Min Qty: 1 | 462 |
|
$1.5700 / $2.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PME271YE6100MR30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME271YE6100MR30
KEMET Corporation
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS Y2 | |
Capacitance | 0.1 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 19 mm | |
JESD-609 Code | e3 | |
Length | 30.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Width | 12.1 mm |