Part Details for PME278RC5680MR30 by KEMET Corporation
Overview of PME278RC5680MR30 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PME278RC5680MR30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
150 Partner Stock |
|
$1.5800 / $2.2400 | Buy Now |
DISTI #
PME278RC5680MR30
|
Avnet Abacus | Safety Capacitor, 0.068 uF, 440 VAC, � 20%, X1, Metallized Paper, Radial Box - 2 Pin, Through Hole (Alt: PME278RC5680MR30) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for PME278RC5680MR30
PME278RC5680MR30 CAD Models
PME278RC5680MR30 Part Data Attributes:
|
PME278RC5680MR30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME278RC5680MR30
KEMET Corporation
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 9444, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 9444 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 24 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Size Code | 9444 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 20.3 mm | |
Terminal Shape | WIRE | |
Width | 11.3 mm |