PME295RB4100MR30
Description: Paper Capacitor, Paper, 1500V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, 7122, RADIAL LEADED

Overview of PME295RB4100MR30 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for PME295RB4100MR30 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 68AK6026
Newark Suppression Cap, 1000Pf, Class Y1, 440V Rohs Compliant: Yes |Kemet PME295RB4100MR30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 2994
  • 1 $1.4000
  • 10 $0.9720
  • 25 $0.9520
  • 50 $0.9320
  • 100 $0.9110
  • 500 $0.7840
  • 1,000 $0.7340
$0.7340 / $1.4000 Buy Now
DISTI # 33AH1842
Newark Cap 0.001Uf 440Vac/480Vac 20% 18 X 5.5 X 12.5Mm Rdl 15Mm Rohs Compliant: Yes |Kemet PME295RB4100MR30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.3900
  • 10 $1.0300
  • 25 $1.0200
  • 50 $1.0200
  • 100 $0.9390
  • 500 $0.7910
  • 1,000 $0.7090
  • 2,500 $0.7080
$0.7080 / $1.3900 Buy Now
DISTI # 399-7504-ND
DigiKey CAP FILM 1000PF 20% 480VAC RAD Min Qty: 1 Lead time: 35 Weeks Container: Bulk 2799
In Stock
  • 1 $1.7200
  • 10 $1.3190
  • 500 $0.8080
  • 1,000 $0.7070
  • 5,000 $0.6565
  • 10,000 $0.6439
$0.6439 / $1.7200 Buy Now
DISTI # P295BE102M440A
Avnet Americas Safety Capacitor, 1000 pF, 440 V, ± 20%, Y1, Metallized Paper, Radial Box - 2 Pin, Through Hole - Bulk (Alt: P295BE102M440A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk 4504
  • 1 $0.5831
$0.5831 Buy Now
DISTI # PME295RB4100MR30
Avnet Americas Safety Capacitor, 1000 pF, 440 V, ± 20%, Y1, Metallized Paper, Radial Box - 2 Pin, Through Hole - Bulk (Alt: PME295RB4100MR30) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Bulk 0
  • 2,000 $0.5435
$0.5435 Buy Now
DISTI # 80-PME295RB4100MR30
Mouser Electronics Safety Capacitors 440V 0.001uF 20% LS=15mm RoHS: Compliant 2322
  • 1 $1.5600
  • 10 $1.0600
  • 50 $1.0400
  • 100 $0.9470
  • 500 $0.7830
  • 1,000 $0.7070
  • 5,000 $0.6560
  • 10,000 $0.6430
$0.6430 / $1.5600 Buy Now
DISTI # 70395808
RS 1nF +/-20% 480 V ac Paper Capacitor (Through Hole Mounting) | KEMET PME295RB4100MR30 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
  • 50 $1.3500
  • 500 $1.2900
  • 2,500 $1.2200
  • 5,000 $1.1500
$1.1500 / $1.3500 RFQ
Onlinecomponents.com Cap Paper 0.001uF 1500V 20% (18 X 5.5 X 12.5mm) Radial 15mm 115°C Bulk RoHS: Compliant 605 Partner Stock
  • 65 $1.0800
  • 400 $0.9300
  • 800 $0.8910
  • 1,700 $0.8520
  • 2,000 $0.8130
$0.8130 / $1.0800 Buy Now
DISTI # PME295RB4100MR30
TTI Safety Capacitors 440V 0.001uF 20% LS=15mm RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk Americas - 2250
In Stock
  • 10 $0.7140
$0.7140 Buy Now
DISTI # PME295RB4100MR30
TME Capacitor: paper, Y1, 1nF, 480VAC, Pitch: 15mm, ±20%, THT, PME295 Min Qty: 1 214
  • 1 $1.4800
  • 10 $1.2100
  • 60 $0.9300
  • 100 $0.8600
  • 500 $0.7600
$0.7600 / $1.4800 Buy Now
DISTI # PME295RB4100MR30
Avnet Abacus Safety Capacitor, 1000 pF, 440 VAC, � 20%, Y1, Metallized Paper, Radial Box - 2 Pin, Through Hole (Alt: PME295RB4100MR30) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 33 Weeks, 0 Days Abacus - 25000
Buy Now

CAD Models for PME295RB4100MR30 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PME295RB4100MR30 by KEMET Corporation

PME295RB4100MR30
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 7122
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.20
Factory Lead Time
26 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
SAFETY CLASS Y1
Capacitance
0.001 µF
Capacitor Type
PAPER CAPACITOR
Dielectric Material
PAPER
Height
12.5 mm
JESD-609 Code
e3
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
115 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
480 V
Reference Standard
CQC, CUL, ENEC, UL
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
5.5 mm
Want to compare parts?
  1. PME295RB4100MR30
    KEMET Corporation
    Paper Capacitor, Paper, 1500V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, 7122, RADIAL LEADED
    VS

Alternate Parts for PME295RB4100MR30

This table gives cross-reference parts and alternative options found for PME295RB4100MR30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PME295RB4100MR30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P295BE102M440L Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PME295RB4100MR30 vs P295BE102M440L
P295BE102M440C Paper Capacitor, Paper KEMET Corporation PME295RB4100MR30 vs P295BE102M440C
PME295RB4100MR19T0 Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PME295RB4100MR30 vs PME295RB4100MR19T0
P295BE102M440A Paper Capacitor, Paper, 1500V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED KEMET Corporation PME295RB4100MR30 vs P295BE102M440A
PME295RB4100MR06 Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, 7122, RADIAL LEADED KEMET Corporation PME295RB4100MR30 vs PME295RB4100MR06

Related Parts for PME295RB4100MR30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PME295RB4100MR30 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PME295RB4100MR30 by KEMET Corporation

Select Manufacturer
Which Manufacturer of PME295RB4100MR30 would you like to use for your alert(s)?
  • Please alert me when PME295RB4100MR30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PME295RB4100MR30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PME295RB4100MR30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PME295RB4100MR30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PME295RB4100MR30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PME295RB4100MR30 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: