Part Details for PME295RB4270MR30 by KEMET Corporation
Overview of PME295RB4270MR30 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PME295RB4270MR30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PME295RB4270MR30
|
Avnet Americas | Cap Paper 0.0027uF 440VAC/480VAC 20% (18 X 7.5 X 14.5mm) Radial 15mm Bulk - Bulk (Alt: PME295RB4270MR30) RoHS: Compliant Min Qty: 1600 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8340 / $0.9452 | Buy Now |
DISTI #
80-PME295RB4270MR30
|
Mouser Electronics | Safety Capacitors 440V 2700pF 20% LS=15mm RoHS: Compliant | 0 |
|
$0.9220 | Order Now |
Part Details for PME295RB4270MR30
PME295RB4270MR30 CAD Models
PME295RB4270MR30 Part Data Attributes
|
PME295RB4270MR30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PME295RB4270MR30
KEMET Corporation
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0027uF, Through Hole Mount, 7130, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7130 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | SAFETY CLASS Y1 | |
Capacitance | 0.0027 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 480 V | |
Reference Standard | CQC, CUL, ENEC, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |