-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V, 2 A low leakage current Schottky barrier rectifier@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y7821
|
Newark | Schottky Rect, Single, 175V, Sod-123W, Repetitive Peak Reverse Voltage:100V, Average Forward Current:2A, Diode Configuration:Single, Diode Case Style:Sod-123W, No. Of Pins:2Pins, Forward Voltage Max:830Mv, Forward Surge Current:50A Rohs Compliant: Yes |Nexperia PMEG10020ELRX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 42447 |
|
$0.1130 / $0.4370 | Buy Now |
DISTI #
1727-2396-1-ND
|
DigiKey | DIODE SCHOTTKY 100V 2A SOD123W Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
50402 In Stock |
|
$0.0649 / $0.4200 | Buy Now |
DISTI #
PMEG10020ELRX
|
Avnet Americas | Diode Schottky 100V 2A 2-Pin SOD-123W T/R - Tape and Reel (Alt: PMEG10020ELRX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0544 / $0.0650 | Buy Now |
DISTI #
771-PMEG10020ELRX
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG10020ELR/SOD123W/SOD2 RoHS: Compliant | 260759 |
|
$0.0660 / $0.4000 | Buy Now |
|
Future Electronics | PMEG10020 Series 100 V Low Leakage Current Schottky Barrier Rectifier - SOD-123W RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 93000Reel |
|
$0.0566 / $0.0633 | Buy Now |
|
Future Electronics | PMEG10020 Series 100 V Low Leakage Current Schottky Barrier Rectifier - SOD-123W RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 57000Reel |
|
$0.0551 / $0.0616 | Buy Now |
|
Future Electronics | PMEG10020 Series 100 V Low Leakage Current Schottky Barrier Rectifier - SOD-123W RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 10Cut Tape/Mini-Reel |
|
$0.1200 / $0.3000 | Buy Now |
|
Future Electronics | PMEG10020 Series 100 V Low Leakage Current Schottky Barrier Rectifier - SOD-123W RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0566 / $0.0633 | Buy Now |
DISTI #
PMEG10020ELRX
|
TTI | Schottky Diodes & Rectifiers PMEG10020ELR/SOD123W/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 27000 In Stock |
|
$0.0630 / $0.0710 | Buy Now |
DISTI #
PMEG10020ELRX
|
Avnet Americas | Diode Schottky 100V 2A 2-Pin SOD-123W T/R - Tape and Reel (Alt: PMEG10020ELRX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0544 / $0.0650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG10020ELRX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG10020ELRX
Nexperia
100 V, 2 A low leakage current Schottky barrier rectifier@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD-123 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD123FL | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.83 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.68 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.15 µA | |
Reverse Recovery Time-Max | 0.0037 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMEG10020ELRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG10020ELRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG10020ELR | Rectifier Diode | Nexperia | PMEG10020ELRX vs PMEG10020ELR |