-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG100V080ELPD - 100 V, 8 A low leakage current Schottky barrier rectifier@en-us DFP 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7169
|
Newark | Schottky Rectifier, Aec-Q101, 8A, 100V, Repetitive Reverse Voltage Vrrm Max:-, Forward Current If(Av):8A, Diode Configuration:Single, Diode Case Style:Sot-1289, No. Of Pins:3Pins, Forward Voltage Vf Max:850Mv, Forward Surge Current Rohs Compliant: Yes |Nexperia PMEG100V080ELPDZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3417 |
|
$0.2860 / $0.6550 | Buy Now |
DISTI #
1727-2692-1-ND
|
DigiKey | DIODE SCHOTTKY 100V 8A CFP15 Min Qty: 1 Lead time: 4 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
18357 In Stock |
|
$0.2233 / $0.6800 | Buy Now |
DISTI #
PMEG100V080ELPDZ
|
Avnet Americas | Diode Schottky Barrier Rectifier 100V 8A 3-Pin CFP-15 - Tape and Reel (Alt: PMEG100V080ELPDZ) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1544 / $0.1843 | Buy Now |
DISTI #
771-PMEG100V080ELPDZ
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG100V080ELPD/SOT1289/CFP15 RoHS: Compliant | 276289 |
|
$0.2140 / $0.6400 | Buy Now |
DISTI #
V72:2272_14653595
|
Arrow Electronics | Rectifier Diode Schottky 8A 10ns Automotive AEC-Q101 3-Pin(2+Tab) CFP15 T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2216 Container: Cut Strips | Americas - 2328 |
|
$0.3027 / $0.6255 | Buy Now |
DISTI #
V79:2366_26936464
|
Arrow Electronics | Rectifier Diode Schottky 8A 10ns Automotive AEC-Q101 3-Pin(2+Tab) CFP15 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2216 | Americas - 687 |
|
$0.1961 / $0.2997 | Buy Now |
|
Future Electronics | PMEG100V080 Series 100 V 8 A Surface Mount Schottky Barrier Rectifier - SOT-1289 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 10500Reel |
|
$0.1910 / $0.2050 | Buy Now |
|
Future Electronics | PMEG100V080 Series 100 V 8 A Surface Mount Schottky Barrier Rectifier - SOT-1289 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 1500Reel |
|
$0.1910 / $0.2050 | Buy Now |
DISTI #
77297924
|
Verical | Rectifier Diode Schottky 8A 10ns Automotive AEC-Q101 3-Pin(2+Tab) CFP15 T/R Min Qty: 1500 Package Multiple: 1500 Date Code: 2336 | Americas - 6000 |
|
$0.2702 / $0.2957 | Buy Now |
DISTI #
61679136
|
Verical | Rectifier Diode Schottky 8A 10ns Automotive AEC-Q101 3-Pin(2+Tab) CFP15 T/R Min Qty: 26 Package Multiple: 1 Date Code: 2216 | Americas - 2328 |
|
$0.3027 / $0.4618 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG100V080ELPDZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG100V080ELPDZ
Nexperia
PMEG100V080ELPD - 100 V, 8 A low leakage current Schottky barrier rectifier@en-us DFP 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFP | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1289 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 100 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 160 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.66 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.01 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMEG100V080ELPDZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG100V080ELPDZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG100V080ELPD | Rectifier Diode | Nexperia | PMEG100V080ELPDZ vs PMEG100V080ELPD |