Part Details for PMEG2002AESFBYL by Nexperia
Overview of PMEG2002AESFBYL by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PMEG2002AESFBYL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PMEG2002AESFBYL-ND
|
DigiKey | DIODE SCHOT 20V 200MA DSN0603B-2 Min Qty: 1 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
1671920 In Stock |
|
$0.0400 | Buy Now |
DISTI #
1727-7496-1-ND
|
DigiKey | DIODE SCHOT 20V 200MA DSN0603B-2 Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3 In Stock |
|
$0.3500 | Buy Now |
|
Rochester Electronics | Rectifier Diode RoHS: Compliant Status: Obsolete Min Qty: 1 | 1671920 |
|
$0.0340 / $0.0400 | Buy Now |
DISTI #
4278699
|
Farnell | SCHOTTKY RECTIFIER, 20V, 0.2A, SOD-962 RoHS: Compliant Min Qty: 18000 Lead time: 3 Weeks, 1 Days Container: Each | 1671920 |
|
$0.4009 | Buy Now |
Part Details for PMEG2002AESFBYL
PMEG2002AESFBYL CAD Models
PMEG2002AESFBYL Part Data Attributes
|
PMEG2002AESFBYL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG2002AESFBYL
Nexperia
PMEG2002AESFB - 20 V, 0.2 A low VF MEGA Schottky barrier rectifier@en-us
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Manufacturer Package Code | SOD962B | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Diode Type | RECTIFIER DIODE | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 30 |