Part Details for PMEG2010BEA,115 by NXP Semiconductors
Overview of PMEG2010BEA,115 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMEG2010BEA,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMEG2010BEA,115
|
Avnet Americas | Diode Schottky 20V 1A 6-Pin SOT-666 - Tape and Reel (Alt: PMEG2010BEA,115) RoHS: Compliant Min Qty: 9399 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 66000 Partner Stock |
|
RFQ | |
|
Quest Components | 1 A, SILICON, SIGNAL DIODE | 584 |
|
$0.1800 / $0.6000 | Buy Now |
Part Details for PMEG2010BEA,115
PMEG2010BEA,115 CAD Models
PMEG2010BEA,115 Part Data Attributes
|
PMEG2010BEA,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMEG2010BEA,115
NXP Semiconductors
PMEGXX10BEA; PMEGXX10BEV - Very low VF MEGA Schottky barrier rectifiers SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | PLASTIC, SMD, SC-76, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.13 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PMEG2010BEA,115
This table gives cross-reference parts and alternative options found for PMEG2010BEA,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG2010BEA,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG2010BEA | Rectifier Diode | Nexperia | PMEG2010BEA,115 vs PMEG2010BEA |
PMEG2010BEA,115 | PMEG2010BEA - 1 A very low VF MEGA Schottky barrier rectifier@en-us SOD 2-Pin | Nexperia | PMEG2010BEA,115 vs PMEG2010BEA,115 |