-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG2010EA-Q - 20 V, 1 A low VF Schottky barrier diode@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-PMEG2010EA-QFTR-ND
|
DigiKey | PMEG2010EA-Q/SOD323/SOD2 Min Qty: 10000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0494 / $0.0608 | Buy Now |
DISTI #
PMEG2010EA-QF
|
Avnet Americas | - Tape and Reel (Alt: PMEG2010EA-QF) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0431 / $0.0513 | Buy Now |
DISTI #
771-PMEG2010EA-QF
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG2010EA-Q/SOD323/SOD2 RoHS: Compliant | 0 |
|
$0.0480 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0475 | Buy Now |
DISTI #
PMEG2010EA-QF
|
TTI | Schottky Diodes & Rectifiers PMEG2010EA-Q/SOD323/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0450 / $0.0460 | Buy Now |
DISTI #
PMEG2010EA-QF
|
Avnet Americas | - Tape and Reel (Alt: PMEG2010EA-QF) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0431 / $0.0513 | Buy Now |
DISTI #
PMEG2010EA-QF
|
Avnet Americas | - Tape and Reel (Alt: PMEG2010EA-QF) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0431 / $0.0513 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG2010EA-QF
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG2010EA-QF
Nexperia
PMEG2010EA-Q - 20 V, 1 A low VF Schottky barrier diode@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | SC-76, SOD-323, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |