Part Details for PMEG2010EPASX by NXP Semiconductors
Overview of PMEG2010EPASX by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMEG2010EPASX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PMEG2010EPASX-ND
|
DigiKey | DIODE SCHOTTKY 20V 1A DFN2020D-3 Min Qty: 3227 Container: Bulk MARKETPLACE PRODUCT |
30000 In Stock |
|
$0.0900 | Buy Now |
DISTI #
2156-PMEG2010EPASX-954-ND
|
DigiKey | DIODE SCHOTTKY 20V 1A DFN2020D-3 Min Qty: 3227 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
27000 In Stock |
|
$0.0900 | Buy Now |
|
Rochester Electronics | PMEG2010EPASX - Rectifier Diode, Schottky, 20V, HUSON3 RoHS: Compliant Status: Active Min Qty: 1 | 27000 |
|
$0.0798 / $0.0939 | Buy Now |