Part Details for PMEG2010ER by NXP Semiconductors
Overview of PMEG2010ER by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMEG2010ER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 1 A low VF MEGA Schottky barrier rectifier | 529000 |
|
$0.0630 / $0.0800 | Buy Now |
Part Details for PMEG2010ER
PMEG2010ER CAD Models
PMEG2010ER Part Data Attributes:
|
PMEG2010ER
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMEG2010ER
NXP Semiconductors
1A, 20V, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.34 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.57 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PMEG2010ER
This table gives cross-reference parts and alternative options found for PMEG2010ER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG2010ER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSU03B60 | Rectifier Diode, 1 Element, 0.76A, 600V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2 | Nihon Inter Electronics Corporation | PMEG2010ER vs NSU03B60 |
BAS40L | 0.12A, 40V, SILICON, SIGNAL DIODE, 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-2 | NXP Semiconductors | PMEG2010ER vs BAS40L |
SS14WT/R13 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN | PanJit Semiconductor | PMEG2010ER vs SS14WT/R13 |
SS12WT/R7 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN | PanJit Semiconductor | PMEG2010ER vs SS12WT/R7 |
SS13WT/R13 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN | PanJit Semiconductor | PMEG2010ER vs SS13WT/R13 |
EC10QS10 | Rectifier Diode, Schottky, 1 Element, 0.89A, 100V V(RRM), Silicon, MINIATURE PACKAGE-2 | Nihon Inter Electronics Corporation | PMEG2010ER vs EC10QS10 |
11EQS09 | Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, MINIATURE PACKAGE-2 | Nihon Inter Electronics Corporation | PMEG2010ER vs 11EQS09 |
EP05DA40 | Rectifier Diode, 1 Element, 0.38A, 400V V(RRM), Silicon, SOD-123, 2 PIN | Nihon Inter Electronics Corporation | PMEG2010ER vs EP05DA40 |
PMEG4010ER,115 | PMEG4010ER - 1 A low V_F MEGA Schottky barrier rectifier SOD-123 2-Pin | NXP Semiconductors | PMEG2010ER vs PMEG4010ER,115 |
SS16WT/R7 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA(W), 2 PIN | PanJit Semiconductor | PMEG2010ER vs SS16WT/R7 |