-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG2015EH; PMEG2015EJ - 20 V, 1.5 A very low V_F MEGA Schottky barrier rectifiers@en-us SOD-123 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3873
|
Newark | Schottky Diode Rohs Compliant: Yes |Nexperia PMEG2015EH,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.0920 | Buy Now |
DISTI #
1727-3860-1-ND
|
DigiKey | DIODE SCHOTTKY 20V 1.5A SOD123F Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4623 In Stock |
|
$0.0534 / $0.4500 | Buy Now |
DISTI #
PMEG2015EH,115
|
Avnet Americas | Diode Schottky 20V 1.5A 2-Pin SOD-123F T/R - Tape and Reel (Alt: PMEG2015EH,115) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0512 / $0.0611 | Buy Now |
DISTI #
771-PMEG2015EH-T/R
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG2015EH/SOD123F/SOD2 RoHS: Compliant | 2950 |
|
$0.0530 / $0.4500 | Buy Now |
DISTI #
V36:1790_06540233
|
Arrow Electronics | Diode Schottky 1.5A 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2341 | Americas - 27000 |
|
$0.0494 / $0.0705 | Buy Now |
DISTI #
V79:2366_19866475
|
Arrow Electronics | Diode Schottky 1.5A 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2236 | Americas - 3 |
|
$0.0455 / $0.4162 | Buy Now |
|
Future Electronics | PMEG2015 Series 20 V 1.5 A Surface Mount Schottky Diode - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 3000Reel |
|
$0.0491 / $0.0549 | Buy Now |
DISTI #
71285058
|
Verical | Diode Schottky 1.5A 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2341 | Americas - 27000 |
|
$0.0494 / $0.0705 | Buy Now |
|
Rochester Electronics | PMEG2015EH - Rectifier Diode, Schottky, 1.5A, SOD2 RoHS: Compliant Status: Active Min Qty: 1 | 32834 |
|
$0.0462 / $0.0543 | Buy Now |
DISTI #
PMEG2015EH,115
|
Avnet Silica | Diode Schottky 20V 1.5A 2-Pin SOD-123F T/R (Alt: PMEG2015EH,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG2015EH,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG2015EH,115
Nexperia
PMEG2015EH; PMEG2015EJ - 20 V, 1.5 A very low V_F MEGA Schottky barrier rectifiers@en-us SOD-123 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD-123 | |
Package Description | SOD-123F, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD123F | |
Reach Compliance Code | compliant | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.66 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 9 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.375 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 70 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMEG2015EH,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG2015EH,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG2015EH,115 | PMEG2015EH; PMEG2015EJ - 20 V, 1.5 A very low V_F MEGA Schottky barrier rectifiers SOD-123 2-Pin | NXP Semiconductors | PMEG2015EH,115 vs PMEG2015EH,115 |
PMEG2015EH | DIODE 1.5 A, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-2, Rectifier Diode | NXP Semiconductors | PMEG2015EH,115 vs PMEG2015EH |