-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG2020EPA - 2 A low V_F MEGA Schottky barrier rectifier@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T9946
|
Newark | Diode, Schottky Rectifier, 20V, 2A, Sot1061, Repetitive Peak Reverse Voltage:20V, Average Forward Current:2A, Diode Configuration:Single, Diode Case Style:Sot-1061, No. Of Pins:3Pins, Forward Voltage Max:420Mv, Product Range:- Rohs Compliant: Yes |Nexperia PMEG2020EPA,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
1727-PMEG2020EPA,115CT-ND
|
DigiKey | DIODE SCHOTTKY 20V 2A 3HUSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5594 In Stock |
|
$0.1024 / $0.4800 | Buy Now |
DISTI #
PMEG2020EPA,115
|
Avnet Americas | Diode Schottky 20V 2A 3-Pin HUSON3 T/R - Tape and Reel (Alt: PMEG2020EPA,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1006 / $0.1200 | Buy Now |
DISTI #
771-PMEG2020EPA-115
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG2020EPA/SOT1061/HUSON3 RoHS: Compliant | 4684 |
|
$0.1020 / $0.4800 | Buy Now |
|
Future Electronics | PMEG2020 Series, Surface Mount Schottky Diode 20V 2A, 3-HUSON (2x2) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 3000Reel |
|
$0.1080 / $0.1150 | Buy Now |
|
Rochester Electronics | PMEG2020EPA - 2 A low V_F MEGA Schottky barrier rectifier RoHS: Compliant Status: Active Min Qty: 1 | 11110 |
|
$0.0905 / $0.1065 | Buy Now |
DISTI #
PMEG2020EPA,115
|
Avnet Silica | Diode Schottky 20V 2A 3-Pin HUSON3 T/R (Alt: PMEG2020EPA,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PMEG2020EPA,115
|
EBV Elektronik | Diode Schottky 20V 2A 3-Pin HUSON3 T/R (Alt: PMEG2020EPA,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1279 / $0.1370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG2020EPA,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG2020EPA,115
Nexperia
PMEG2020EPA - 2 A low V_F MEGA Schottky barrier rectifier@en-us DFN 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | HUSON-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT1061 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.42 V | |
JESD-30 Code | S-PDSO-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 17 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 1900 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |