-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG3002AEB - 30 V, 200 mA low VF Schottky barrier diode@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-5196-1-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24614 In Stock |
|
$0.0705 / $0.4400 | Buy Now |
DISTI #
PMEG3002AEB,115
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin SOD-523 T/R - Tape and Reel (Alt: PMEG3002AEB,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0366 / $0.0437 | Buy Now |
DISTI #
PMEG3002AEB,115
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin SOD-523 T/R - Tape and Reel (Alt: PMEG3002AEB,115) RoHS: Compliant Min Qty: 18000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0423 | Buy Now |
DISTI #
PMEG3002AEB,115
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin SOD-523 T/R - Tape and Reel (Alt: PMEG3002AEB,115) RoHS: Compliant Min Qty: 18000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0366 / $0.0437 | Buy Now |
DISTI #
771-PMEG3002AEB-T/R
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG3002AEB/SOD523/SC-79 RoHS: Compliant | 8899 |
|
$0.0650 / $0.4400 | Buy Now |
|
Future Electronics | PMEG3002 Series 30 V 200 mA Low VF MEGA Schottky Barrier Rectifier - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 42000Reel |
|
$0.0559 / $0.0631 | Buy Now |
|
Future Electronics | PMEG3002 Series 30 V 200 mA Low VF MEGA Schottky Barrier Rectifier - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0559 / $0.0628 | Buy Now |
|
Rochester Electronics | PMEG3002AEB - Rectifier Diode, Schottky, 0.2A, SC-79 RoHS: Compliant Status: Active Min Qty: 1 | 93000 |
|
$0.0363 / $0.0427 | Buy Now |
DISTI #
PMEG3002AEB,115
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin SOD-523 T/R - Tape and Reel (Alt: PMEG3002AEB,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0501 / $0.0598 | Buy Now |
DISTI #
PMEG3002AEB,115
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin SOD-523 T/R - Tape and Reel (Alt: PMEG3002AEB,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0366 / $0.0437 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG3002AEB,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG3002AEB,115
Nexperia
PMEG3002AEB - 30 V, 200 mA low VF Schottky barrier diode@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | ULTRA SMALL, PLASTIC, SC-79, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD523 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMEG3002AEB,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG3002AEB,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934057098115 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Nexperia | PMEG3002AEB,115 vs 934057098115 |
PMEG3002AEB,115 | PMEG3002AEB - Low VF MEGA Schottky barrier diode SOD 2-Pin | NXP Semiconductors | PMEG3002AEB,115 vs PMEG3002AEB,115 |
PMEG3002AEB | Rectifier Diode | Nexperia | PMEG3002AEB,115 vs PMEG3002AEB |