Part Details for PMEG3002ESFYL by NXP Semiconductors
Overview of PMEG3002ESFYL by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMEG3002ESFYL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PMEG3002ESFYL-ND
|
DigiKey | DIODE SCHOTT 30V 200MA DSN0603-2 Min Qty: 7947 Container: Bulk MARKETPLACE PRODUCT |
18000 In Stock |
|
$0.0400 | Buy Now |
|
Rochester Electronics | PMEG3002ESF - 30 V, 0.2 A low VF MEGA Schottky barrier rectifier, SOD962-2 RoHS: Compliant Status: Active Min Qty: 1 | 18000 |
|
$0.0324 / $0.0381 | Buy Now |