-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG3005EH - 30 V, 0.5 A very low VF MEGA Schottky barrier rectifier@en-us SOD-123 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M3735
|
Newark | Diode, Schottky, 0.5A, 30V, Repetitive Peak Reverse Voltage:30V, Average Forward Current:500Ma, Diode Configuration:Single, Diode Case Style:Sod-123F, No. Of Pins:2Pins, Forward Voltage Max:430Mv, Forward Surge Current:10A Rohs Compliant: Yes |Nexperia PMEG3005EH,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2930 |
|
$0.0730 / $0.3340 | Buy Now |
DISTI #
1727-3865-1-ND
|
DigiKey | DIODE SCHOTTKY 30V 500MA SOD123F Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9195 In Stock |
|
$0.0429 / $0.3300 | Buy Now |
DISTI #
PMEG3005EH,115
|
Avnet Americas | Diode Schottky 30V 0.5A 2-Pin SOD-123F T/R - Tape and Reel (Alt: PMEG3005EH,115) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0419 | Buy Now |
DISTI #
771-PMEG3005EH-T/R
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG3005EH/SOD123F/SOD2 RoHS: Compliant | 16566 |
|
$0.0410 / $0.3600 | Buy Now |
|
Future Electronics | PMEG3005 Series 30 V 0.5A Very Low VF MEGA Schottky Barrier Rectifier - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 3000Reel |
|
$0.0393 / $0.0430 | Buy Now |
|
Future Electronics | PMEG3005 Series 30 V 0.5A Very Low VF MEGA Schottky Barrier Rectifier - SOD-123F RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0393 / $0.0443 | Buy Now |
DISTI #
81708202
|
Verical | Diode Schottky 0.5A 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Date Code: 2352 | Americas - 18000 |
|
$0.0611 | Buy Now |
DISTI #
43868465
|
Verical | Diode Schottky 0.5A 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 525 Package Multiple: 1 Date Code: 2024 | Americas - 16195 |
|
$0.0480 / $0.0860 | Buy Now |
DISTI #
71285096
|
Verical | Diode Schottky 0.5A 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2251 | Americas - 6000 |
|
$0.0394 / $0.0418 | Buy Now |
DISTI #
61138307
|
Verical | Diode Schottky 0.5A 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 1795 Package Multiple: 1 Date Code: 1931 | Americas - 1795 |
|
$0.0336 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG3005EH,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG3005EH,115
Nexperia
PMEG3005EH - 30 V, 0.5 A very low VF MEGA Schottky barrier rectifier@en-us SOD-123 2-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD-123 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD123F | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.83 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMEG3005EH,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG3005EH,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG3005EH | DIODE 0.5 A, 30 V, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-2, Signal Diode | NXP Semiconductors | PMEG3005EH,115 vs PMEG3005EH |