-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG3005EJ - 30 V, 0.5 A very low VF MEGA Schottky barrier rectifier@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3879
|
Newark | Schottky Diode Rohs Compliant: Yes |Nexperia PMEG3005EJF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 | Buy Now |
DISTI #
1727-PMEG3005EJFCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 500MA SOD323F Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9217 In Stock |
|
$0.0407 / $0.4300 | Buy Now |
DISTI #
PMEG3005EJF
|
Avnet Americas | PMEG3005EJ/SOD2/REEL 13" Q1/T1 - Tape and Reel (Alt: PMEG3005EJF) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0350 / $0.0417 | Buy Now |
DISTI #
771-PMEG3005EJF
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG3005EJ/SOD323F/SOD323F RoHS: Compliant | 9299 |
|
$0.0390 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.0392 | Buy Now |
|
Rochester Electronics | PMEGxx05EH/EJ series - 0.5 A very low VF MEGA Schottky barrier rectifier RoHS: Compliant Status: Active Min Qty: 1 | 5400 |
|
$0.0346 / $0.0407 | Buy Now |
DISTI #
PMEG3005EJF
|
TTI | Schottky Diodes & Rectifiers PMEG3005EJ/SOD323F/SOD323F RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0400 / $0.0410 | Buy Now |
DISTI #
PMEG3005EJF
|
Avnet Americas | PMEG3005EJ/SOD2/REEL 13" Q1/T1 - Tape and Reel (Alt: PMEG3005EJF) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0350 / $0.0417 | Buy Now |
DISTI #
3940661
|
Farnell | SCHOTTKY DIODE RoHS: Compliant Min Qty: 10000 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.0527 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG3005EJF
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG3005EJF
Nexperia
PMEG3005EJ - 30 V, 0.5 A very low VF MEGA Schottky barrier rectifier@en-us SOD 2-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323F | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.36 W | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMEG3005EJF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG3005EJF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG3005EJ | DIODE 0.5 A, 30 V, SILICON, SIGNAL DIODE, PLASTIC, SC-90, 2 PIN, Signal Diode | NXP Semiconductors | PMEG3005EJF vs PMEG3005EJ |
934059002115 | Rectifier Diode | Nexperia | PMEG3005EJF vs 934059002115 |
PMEG3005EJ,115 | PMEGxx05EH/EJ series - 0.5 A very low VF MEGA Schottky barrier rectifiers SOD 2-Pin | NXP Semiconductors | PMEG3005EJF vs PMEG3005EJ,115 |
PMEG3005EJ | Rectifier Diode | Nexperia | PMEG3005EJF vs PMEG3005EJ |
934059002135 | Rectifier Diode | Nexperia | PMEG3005EJF vs 934059002135 |