-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG3005EL - 0.5 A very low VF MEGA Schottky barrier rectifier@en-us DFN 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH4822
|
Newark | Pmeg3005El/Sod882/Sod2 Rohs Compliant: Yes |Nexperia PMEG3005EL,315 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.0430 | Buy Now |
DISTI #
24AJ1666
|
Newark | Schottky Diode, sngl,30V,0.5A, dfn1006 Rohs Compliant: Yes |Nexperia PMEG3005EL,315 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6615 |
|
$0.0480 | Buy Now |
DISTI #
1727-5330-1-ND
|
DigiKey | DIODE SCHOTT 30V 500MA DFN1006-2 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25359 In Stock |
|
$0.0369 / $0.3700 | Buy Now |
DISTI #
PMEG3005EL,315
|
Avnet Americas | Diode Schottky 30V 0.5A 2-Pin SOD-882 T/R - Tape and Reel (Alt: PMEG3005EL,315) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0335 / $0.0400 | Buy Now |
DISTI #
771-PMEG3005EL315
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG3005EL/SOD882/SOD2 RoHS: Compliant | 12674 |
|
$0.0350 / $0.3500 | Buy Now |
DISTI #
V72:2272_06540259
|
Arrow Electronics | Diode Schottky 0.5A 2-Pin DFN T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2150 Container: Cut Strips | Americas - 5730 |
|
$0.3257 / $0.3300 | Buy Now |
DISTI #
V79:2366_18854480
|
Arrow Electronics | Diode Schottky 0.5A 2-Pin DFN T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1831 | Americas - 91 |
|
$0.0359 / $0.3225 | Buy Now |
|
Future Electronics | PMEG3005 Series 30 V 0.5 A Very Low MEGA Schottky Barrier Rectifier - SOD-882 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 20000Reel |
|
$0.0334 / $0.0362 | Buy Now |
|
Future Electronics | PMEG3005 Series 30 V 0.5 A Very Low MEGA Schottky Barrier Rectifier - SOD-882 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 421Cut Tape/Mini-Reel |
|
$0.0713 / $0.2200 | Buy Now |
|
Future Electronics | PMEG3005 Series 30 V 0.5 A Very Low MEGA Schottky Barrier Rectifier - SOD-882 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0334 / $0.0362 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG3005EL,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG3005EL,315
Nexperia
PMEG3005EL - 0.5 A very low VF MEGA Schottky barrier rectifier@en-us DFN 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD882 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-02-17 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |