-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG3005ELD - 0.5 A low V_F MEGA Schottky barrier rectifier@en-us DFN 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1135
|
Newark | Schottky Diode, sngl,30V,0.5A-Dfn1006D Rohs Compliant: Yes |Nexperia PMEG3005ELD,315 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8317 |
|
$0.0960 | Buy Now |
DISTI #
1727-5903-1-ND
|
DigiKey | DIODE SCHOT 30V 500MA DFN1006D-2 Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
102066 In Stock |
|
$0.0508 / $0.4200 | Buy Now |
DISTI #
PMEG3005ELD,315
|
Avnet Americas | Diode Schottky 30V 0.5A 2-Pin SOD-882 T/R - Tape and Reel (Alt: PMEG3005ELD,315) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0480 / $0.0573 | Buy Now |
DISTI #
PMEG3005ELD,315
|
Avnet Americas | Diode Schottky 30V 0.5A 2-Pin SOD-882 T/R - Tape and Reel (Alt: PMEG3005ELD,315) RoHS: Compliant Min Qty: 18000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
PMEG3005ELD,315
|
Avnet Americas | Diode Schottky 30V 0.5A 2-Pin SOD-882 T/R - Tape and Reel (Alt: PMEG3005ELD,315) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0580 | Buy Now |
DISTI #
771-PMEG3005ELD315
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG3005ELD/SOD882D/XSON2 RoHS: Compliant | 57812 |
|
$0.0500 / $0.4200 | Buy Now |
DISTI #
V36:1790_06540260
|
Arrow Electronics | Diode Schottky 0.5A 2-Pin DFN-D T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2337 | Americas - 10000 |
|
$0.0500 / $0.0576 | Buy Now |
DISTI #
V79:2366_18854882
|
Arrow Electronics | Diode Schottky 0.5A 2-Pin DFN-D T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1417 | Americas - 492 |
|
$0.0638 / $0.3887 | Buy Now |
|
Future Electronics | PMEG3005 Series 30 V 0.5A Very Low VF MEGA Schottky Barrier Rectifier - SOD-882D RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 20000Reel |
|
$0.0491 / $0.0532 | Buy Now |
|
Future Electronics | PMEG3005 Series 30 V 0.5A Very Low VF MEGA Schottky Barrier Rectifier - SOD-882D RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0491 / $0.0532 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG3005ELD,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG3005ELD,315
Nexperia
PMEG3005ELD - 0.5 A low V_F MEGA Schottky barrier rectifier@en-us DFN 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD882D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.34 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |