Part Details for PMEG3010ESBYL by NXP Semiconductors
Overview of PMEG3010ESBYL by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PMEG3010ESBYL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMEG3010ESBYL
|
Avnet Americas | PMEG3010ESB/DSN1006-2/REEL 7 - Tape and Reel (Alt: PMEG3010ESBYL) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0383 / $0.0457 | Buy Now |
|
Rochester Electronics | PMEG3010E - Rectifier Diode, Schottky, 30V, SOD993 RoHS: Compliant Status: Active Min Qty: 1 | 429837 |
|
$0.0344 / $0.0405 | Buy Now |
DISTI #
PMEG3010ESBYL
|
Avnet Americas | PMEG3010ESB/DSN1006-2/REEL 7 - Tape and Reel (Alt: PMEG3010ESBYL) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0383 / $0.0457 | Buy Now |
DISTI #
PMEG3010ESBYL
|
Avnet Americas | PMEG3010ESB/DSN1006-2/REEL 7 - Tape and Reel (Alt: PMEG3010ESBYL) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0383 / $0.0457 | Buy Now |
Part Details for PMEG3010ESBYL
PMEG3010ESBYL CAD Models
PMEG3010ESBYL Part Data Attributes
|
PMEG3010ESBYL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMEG3010ESBYL
NXP Semiconductors
PMEG3010ESB - 30 V, 1 A low VF MEGA Schottky barrier rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Manufacturer Package Code | SOD993 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.375 V | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |