-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG3010ESB - 30 V, 1 A low VF MEGA Schottky barrier rectifier@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y7831
|
Newark | Schottky Rectifier, Single, 30 V, 1 A, Sod-993, 2, 565 Mv Rohs Compliant: Yes |Nexperia PMEG3010ESBYL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
1727-PMEG3010ESBYLCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A DSN1006-2 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8895 In Stock |
|
$0.0399 / $0.3400 | Buy Now |
DISTI #
771-PMEG3010ESBYL
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG3010ESB/SOD993/DSN1006-2 RoHS: Compliant | 5438 |
|
$0.0390 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0383 / $0.0415 | Buy Now |
|
Rochester Electronics | PMEG3010E - Rectifier Diode, Schottky, 30V, SOD993 RoHS: Compliant Status: Active Min Qty: 1 | 8080 |
|
$0.0344 / $0.0405 | Buy Now |
DISTI #
PMEG3010ESBYL
|
TTI | Schottky Diodes & Rectifiers PMEG3010ESB/SOD993/DSN1006-2 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0390 / $0.0410 | Buy Now |
DISTI #
PMEG3010ESBYL
|
Avnet Asia | Diode Schottky 30V 1A 2-Pin DSN T/R (Alt: PMEG3010ESBYL) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0364 / $0.0407 | Buy Now |
DISTI #
PMEG3010ESBYL
|
Avnet Silica | Diode Schottky 30V 1A 2-Pin DSN T/R (Alt: PMEG3010ESBYL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PMEG3010ESBYL
|
EBV Elektronik | Diode Schottky 30V 1A 2-Pin DSN T/R (Alt: PMEG3010ESBYL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2498557
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1659 / $1.1669 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG3010ESBYL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG3010ESBYL
Nexperia
PMEG3010ESB - 30 V, 1 A low VF MEGA Schottky barrier rectifier@en-us
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | R-PBCC-N2 | |
Manufacturer Package Code | SOD993 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.0032 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |