Diodes
PMEG3020EPA,115
Description: PMEG3020EPA - 2 A low V_F MEGA Schottky barrier rectifier DFN 3-Pin

Overview of PMEG3020EPA,115 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PMEG3020EPA,115 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Rochester Electronics PMEG3020EPA - Rectifier Diode, Schottky, 2A, HUSON3 RoHS: Compliant Status: Active Min Qty: 1 2900
  • 1 $0.1065
  • 25 $0.1044
  • 100 $0.1001
  • 500 $0.0958
  • 1,000 $0.0905
$0.0905 / $0.1065 Buy Now

CAD Models for PMEG3020EPA,115 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PMEG3020EPA,115 by NXP Semiconductors

PMEG3020EPA,115
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DFN
Package Description
HUSON-3
Pin Count
3
Manufacturer Package Code
SOT1061
Reach Compliance Code
compliant
Factory Lead Time
4 Weeks
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.47 V
JESD-30 Code
S-PDSO-N3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
17 A
Number of Elements
1
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.5 W
Reference Standard
AEC-Q101; IEC-60134
Rep Pk Reverse Voltage-Max
30 V
Reverse Current-Max
2500 µA
Reverse Recovery Time-Max
0.047 µs
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. PMEG3020EPA,115
    NXP Semiconductors
    PMEG3020EPA - 2 A low V_F MEGA Schottky barrier rectifier DFN 3-Pin
    VS

Related Parts for PMEG3020EPA,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMEG3020EPA,115 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMEG3020EPA,115 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PMEG3020EPA,115 would you like to use for your alert(s)?
  • Please alert me when PMEG3020EPA,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PMEG3020EPA,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMEG3020EPA,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PMEG3020EPA,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMEG3020EPA,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PMEG3020EPA,115 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: