Part Details for PMEG4002EL by NXP Semiconductors
Overview of PMEG4002EL by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMEG4002EL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Rectifier Diode Schottky 40V 0.2A Automotive 2-Pin DFN / 40V, 0.2 A LOW V-f MEGA SCHOTTKY BARRIER RECTIFIER IN LEADLESS ULTRA SMALL SOD882 PACKAGE | 623510 |
|
RFQ | |
|
Win Source Electronics | Rectifier Diode Schottky 40V 0.2A Automotive 2-Pin DFN / 40V, 0.2 A LOW V-f MEGA SCHOTTKY BARRIER RECTIFIER IN LEADLESS ULTRA SMALL SOD882 PACKAGE | 2040000 |
|
$0.0270 / $0.0340 | Buy Now |
Part Details for PMEG4002EL
PMEG4002EL CAD Models
PMEG4002EL Part Data Attributes:
|
PMEG4002EL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMEG4002EL
NXP Semiconductors
DIODE 0.2 A, 40 V, SILICON, SIGNAL DIODE, 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-2, Signal Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Package Description | 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.22 V | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 3 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PMEG4002EL
This table gives cross-reference parts and alternative options found for PMEG4002EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG4002EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG4002EL,315 | PMEG4002EL - 40 V, 0.2 A low Vf MEGA Schottky barrier rectifier@en-us DFN 2-Pin | Nexperia | PMEG4002EL vs PMEG4002EL,315 |