-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG4002ELD - 40 V, 0.2 A low VF MEGA Schottky barrier rectifier@en-us DFN 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-5904-1-ND
|
DigiKey | DIODE SCHOT 40V 200MA DFN1006D-2 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
57109 In Stock |
|
$0.0484 / $0.3600 | Buy Now |
DISTI #
PMEG4002ELD,315
|
Avnet Americas | Diode Schottky 40V 0.2A 2-Pin SOD-882 T/R - Tape and Reel (Alt: PMEG4002ELD,315) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0458 | Buy Now |
DISTI #
771-PMEG4002ELD315
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG4002ELD/SOD882D/XSON2 RoHS: Compliant | 12148 |
|
$0.0480 / $0.4100 | Buy Now |
|
Future Electronics | PMEG4002 Series Single 3 A Surface Mount Schottky Rectifier - SOD-882 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0471 / $0.0511 | Buy Now |
DISTI #
60314551
|
Verical | Diode Schottky 0.2A 2-Pin DFN-D T/R RoHS: Compliant Min Qty: 1990 Package Multiple: 1 Date Code: 2148 | Americas - 1990 |
|
$0.0662 | Buy Now |
DISTI #
PMEG4002ELD,315
|
Avnet Asia | Diode Schottky 40V 0.2A 2-Pin SOD-882 T/R (Alt: PMEG4002ELD,315) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 100000 |
|
$0.0459 / $0.0540 | Buy Now |
DISTI #
PMEG4002ELD,315
|
Avnet Silica | Diode Schottky 40V 0.2A 2-Pin SOD-882 T/R (Alt: PMEG4002ELD,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
DISTI #
C1S548200597550
|
Chip1Stop | Diode Schottky 40V 0.2A Automotive 2-Pin DFN-D T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2950 |
|
$0.0298 / $0.0997 | Buy Now |
DISTI #
C1S537101244874
|
Chip1Stop | PMEG4002ELD/SOD882/SOD2 RoHS: Compliant pbFree: Yes | 1990 |
|
$0.0662 | Buy Now |
DISTI #
PMEG4002ELD,315
|
EBV Elektronik | Diode Schottky 40V 0.2A 2-Pin SOD-882 T/R (Alt: PMEG4002ELD,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG4002ELD,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG4002ELD,315
Nexperia
PMEG4002ELD - 40 V, 0.2 A low VF MEGA Schottky barrier rectifier@en-us DFN 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD882D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.34 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMEG4002ELD,315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG4002ELD,315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG4002ELD | Rectifier Diode | Nexperia | PMEG4002ELD,315 vs PMEG4002ELD |
PMEG4002ELD,315 | PMEG4002ELD - 40 V, 0.2 A low VF MEGA Schottky barrier rectifier DFN 2-Pin | NXP Semiconductors | PMEG4002ELD,315 vs PMEG4002ELD,315 |