-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG4010AESB - 40 V, 1 A low VF MEGA Schottky barrier rectifier@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-2404-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A DSN1006-2 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
102632 In Stock |
|
$0.0446 / $0.3700 | Buy Now |
DISTI #
PMEG4010AESBYL
|
Avnet Americas | Schottky Rectifier, 40 V, 1 A, Single, DSN1006, 2 Pins, 505 mV - Tape and Reel (Alt: PMEG4010AESBYL) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0422 / $0.0503 | Buy Now |
DISTI #
771-PMEG4010AESBYL
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG4010AESB/SOD993/DSN1006-2 RoHS: Compliant | 219198 |
|
$0.0430 / $0.3600 | Buy Now |
|
Future Electronics | PMEG4010 Series 40 V 1 A Low VF MEGA Schottky Barrier Rectifier - DSN1006-2 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0422 / $0.0458 | Buy Now |
|
Future Electronics | PMEG4010 Series 40 V 1 A Low VF MEGA Schottky Barrier Rectifier - DSN1006-2 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0422 / $0.0458 | Buy Now |
DISTI #
PMEG4010AESBYL
|
TTI | Schottky Diodes & Rectifiers PMEG4010AESB/SOD993/DSN1006-2 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0430 / $0.0450 | Buy Now |
DISTI #
PMEG4010AESBYL
|
Avnet Americas | Schottky Rectifier, 40 V, 1 A, Single, DSN1006, 2 Pins, 505 mV - Tape and Reel (Alt: PMEG4010AESBYL) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0422 / $0.0503 | Buy Now |
DISTI #
PMEG4010AESBYL
|
TME | Diode: Schottky rectifying, SMD, 40V, 1.4A, 3.1ns, reel,tape Min Qty: 5 | 0 |
|
$0.0680 / $0.1770 | RFQ |
DISTI #
PMEG4010AESBYL
|
Avnet Americas | Schottky Rectifier, 40 V, 1 A, Single, DSN1006, 2 Pins, 505 mV - Tape and Reel (Alt: PMEG4010AESBYL) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0422 / $0.0503 | Buy Now |
DISTI #
PMEG4010AESBYL
|
Avnet Asia | Schottky Rectifier, 40 V, 1 A, Single, DSN1006, 2 Pins, 505 mV (Alt: PMEG4010AESBYL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 10000 |
|
$0.0400 / $0.0486 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG4010AESBYL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG4010AESBYL
Nexperia
PMEG4010AESB - 40 V, 1 A low VF MEGA Schottky barrier rectifier@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | DSN1006-2, 2 PIN | |
Manufacturer Package Code | SOD993 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.525 W | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.0031 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |