Part Details for PMEG4010BEA/DG,115 by NXP Semiconductors
Overview of PMEG4010BEA/DG,115 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PMEG4010BEA/DG,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 11999 |
|
RFQ |
Part Details for PMEG4010BEA/DG,115
PMEG4010BEA/DG,115 CAD Models
PMEG4010BEA/DG,115 Part Data Attributes
|
PMEG4010BEA/DG,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMEG4010BEA/DG,115
NXP Semiconductors
1 A very low VF MEGA Schottky barrier rectifier in ultra small SOT666 and in very small SOD323 (SC-76) package, SOD323 Package, Standard Marking, Reel Pack, SMD, 7"
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.13 V | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |