Part Details for PMEG4020EP115 by Nexperia
Overview of PMEG4020EP115 by Nexperia
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMEG4020EP115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PMEG4020EP,115
|
Avnet Americas | Diode Schottky 40V 2A 2-Pin SOD-128 T/R - Tape and Reel (Alt: PMEG4020EP,115) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0745 / $0.0890 | Buy Now |
|
Bristol Electronics | 52000 |
|
RFQ | ||
|
Quest Components | 41600 |
|
$0.0885 / $0.5900 | Buy Now | |
DISTI #
PMEG4020EP,115
|
Avnet Asia | Diode Schottky 40V 2A 2-Pin SOD-128 T/R (Alt: PMEG4020EP,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0803 / $0.0898 | Buy Now |