Part Details for PMEG6002EJ,115 by NXP Semiconductors
Overview of PMEG6002EJ,115 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PMEG6002EJ,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 0.2A, 60V V(RRM) | 16 |
|
$0.1400 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 0.2A, 60V V(RRM) | 504 |
|
$0.0700 / $0.3500 | Buy Now |
Part Details for PMEG6002EJ,115
PMEG6002EJ,115 CAD Models
PMEG6002EJ,115 Part Data Attributes
|
PMEG6002EJ,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMEG6002EJ,115
NXP Semiconductors
PMEG6002EJ - 200 mA low Vf MEGA Schottky barrier rectifier SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323F | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.17 V | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2.75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |