-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG6002EJ - 60 V, 0.2 A low VF Schottky barrier rectifier@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T9959
|
Newark | Diode, Schottky Rectifier, 60V, 0.2A, Sod323F, Repetitive Peak Reverse Voltage:60V, Average Forward Current:200Ma, Diode Configuration:Single, Diode Case Style:Sod-323F, No. Of Pins:2Pins, Forward Voltage Max:600Mv, Product Range:- Rohs Compliant: Yes |Nexperia PMEG6002EJ,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 24932 |
|
$0.0760 / $0.3440 | Buy Now |
DISTI #
26AC3052
|
Newark | Pmeg6002Ej/Sod323/Sod2 Rohs Compliant: Yes |Nexperia PMEG6002EJ,115 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 | Buy Now |
DISTI #
1727-5214-1-ND
|
DigiKey | DIODE SCHOTTKY 60V 200MA SOD323F Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
62739 In Stock |
|
$0.0543 / $0.4600 | Buy Now |
DISTI #
PMEG6002EJ,115
|
Avnet Americas | Diode Schottky 60V 0.2A 2-Pin SOD-323F T/R - Tape and Reel (Alt: PMEG6002EJ,115) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0329 / $0.0392 | Buy Now |
DISTI #
PMEG6002EJ,115
|
Avnet Americas | Diode Schottky 60V 0.2A 2-Pin SOD-323F T/R - Tape and Reel (Alt: PMEG6002EJ,115) RoHS: Compliant Min Qty: 21000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0329 / $0.0392 | Buy Now |
DISTI #
PMEG6002EJ,115
|
Avnet Americas | Diode Schottky 60V 0.2A 2-Pin SOD-323F T/R - Tape and Reel (Alt: PMEG6002EJ,115) RoHS: Compliant Min Qty: 21000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0385 | Buy Now |
DISTI #
771-PMEG6002EJ115
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG6002EJ/SOD323F/SOD323F RoHS: Compliant | 254305 |
|
$0.0510 / $0.4000 | Buy Now |
|
Future Electronics | PMEG6002 Series 60 V 0.2 A Very Low VF MEGA Schottky Barrier Rectifier -SOD-323F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 1080000Reel |
|
$0.0442 / $0.0498 | Buy Now |
|
Future Electronics | PMEG6002 Series 60 V 0.2 A Very Low VF MEGA Schottky Barrier Rectifier -SOD-323F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 33000Reel |
|
$0.0442 / $0.0496 | Buy Now |
|
Bristol Electronics | Min Qty: 20 | 630 |
|
$0.0788 / $0.2625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG6002EJ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG6002EJ,115
Nexperia
PMEG6002EJ - 60 V, 0.2 A low VF Schottky barrier rectifier@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | SC-90, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323F | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.045 W | |
Reference Standard | IEC-60134 | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |