Part Details for PMEG6010CEGW by Nexperia
Overview of PMEG6010CEGW by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for PMEG6010CEGW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 23 | 336 |
|
$0.1125 / $0.2250 | Buy Now |
Part Details for PMEG6010CEGW
PMEG6010CEGW CAD Models
PMEG6010CEGW Part Data Attributes:
|
PMEG6010CEGW
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG6010CEGW
Nexperia
Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2017-02-17 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.41 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PMEG6010CEGW
This table gives cross-reference parts and alternative options found for PMEG6010CEGW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG6010CEGW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD0805S060S1R0 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Kyocera AVX Components | PMEG6010CEGW vs SD0805S060S1R0 |
SS16LHRFG | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | PMEG6010CEGW vs SS16LHRFG |
S16F5 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | PMEG6010CEGW vs S16F5 |
FM160W-T | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMX, 2 PIN | Rectron Semiconductor | PMEG6010CEGW vs FM160W-T |
SS16LHMHG | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | PMEG6010CEGW vs SS16LHMHG |
PMEG6010CEGWX | PMEG6010CEGW - 60 V, 1 A Low VF Schottky barrier rectifier@en-us | Nexperia | PMEG6010CEGW vs PMEG6010CEGWX |
S16 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | PMEG6010CEGW vs S16 |
SS16T&R | Rectifier Diode, | Continental Device India Ltd | PMEG6010CEGW vs SS16T&R |
LMBR160FT1G | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | PMEG6010CEGW vs LMBR160FT1G |
SS16A | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | PMEG6010CEGW vs SS16A |