-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG6010CEGW - 60 V, 1 A Low VF Schottky barrier rectifier@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1145
|
Newark | Schottky Rectifier, Sngl, 60V, 1A/Sod123 Rohs Compliant: Yes |Nexperia PMEG6010CEGWJ Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13155 |
|
$0.0700 / $0.3850 | Buy Now |
DISTI #
1727-7340-1-ND
|
DigiKey | DIODE SCHOTTKY 60V 1A SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23995 In Stock |
|
$0.0445 / $0.3700 | Buy Now |
DISTI #
PMEG6010CEGWJ
|
Avnet Americas | PMEG6010CEGW/SOD2/REEL 13" Q1/ - Tape and Reel (Alt: PMEG6010CEGWJ) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0336 / $0.0401 | Buy Now |
DISTI #
841-PMEG6010CEGWJ
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG6010CEGW/SOD123/SOD2 RoHS: Compliant | 29040 |
|
$0.0440 / $0.3700 | Buy Now |
DISTI #
V72:2272_17076843
|
Arrow Electronics | Rectifier Diode Schottky 1A 2-Pin SOD-123 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2320 Container: Cut Strips | Americas - 19441 |
|
$0.0347 / $0.3219 | Buy Now |
|
Future Electronics | PMEG6010 Series 60 V 1 A Low VF MEGA Schottky Barrier Rectifier - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0350 / $0.0379 | Buy Now |
|
Future Electronics | PMEG6010 Series 60 V 1 A Low VF MEGA Schottky Barrier Rectifier - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0350 / $0.0379 | Buy Now |
|
Future Electronics | PMEG6010 Series 60 V 1 A Low VF MEGA Schottky Barrier Rectifier - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0358 / $0.0388 | Buy Now |
DISTI #
68482446
|
Verical | Rectifier Diode Schottky 1A 2-Pin SOD-123 T/R Min Qty: 170 Package Multiple: 1 Date Code: 2320 | Americas - 19441 |
|
$0.0347 / $0.0905 | Buy Now |
DISTI #
PMEG6010CEGWJ
|
TTI | Schottky Diodes & Rectifiers PMEG6010CEGW/SOD123/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0420 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG6010CEGWJ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG6010CEGWJ
Nexperia
PMEG6010CEGW - 60 V, 1 A Low VF Schottky barrier rectifier@en-us
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | R-PDSO-G2 | |
Manufacturer Package Code | SOD123 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.41 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMEG6010CEGWJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG6010CEGWJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG6010CEGW | Rectifier Diode | Nexperia | PMEG6010CEGWJ vs PMEG6010CEGW |
SS16LHMQG | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | PMEG6010CEGWJ vs SS16LHMQG |
SS16A | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMA, 2 PIN | HY Electronic Corp | PMEG6010CEGWJ vs SS16A |
SM160FL | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon | Secos Corporation | PMEG6010CEGWJ vs SM160FL |
RB168L-60 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, PMDS, 2 PIN | ROHM Semiconductor | PMEG6010CEGWJ vs RB168L-60 |
S16F6 | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | PMEG6010CEGWJ vs S16F6 |
SS16LHMHG | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | PMEG6010CEGWJ vs SS16LHMHG |
SS16L | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon | HY Electronic Corp | PMEG6010CEGWJ vs SS16L |
SS16LHRTG | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | PMEG6010CEGWJ vs SS16LHRTG |
SL16PL-TP | Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, | Micro Commercial Components | PMEG6010CEGWJ vs SL16PL-TP |