-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG6010CEH; PMEG6010CEJ - 1 A very low VF MEGA Schottky barrier rectifiers SOD-123 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2616 |
|
RFQ | ||
|
Quest Components | 1 A, SILICON, SIGNAL DIODE | 808 |
|
$0.1008 / $0.1890 | Buy Now |
|
Quest Components | 1 A, SILICON, SIGNAL DIODE | 1556 |
|
$0.1890 / $0.6300 | Buy Now |
|
Quest Components | 1 A, SILICON, SIGNAL DIODE | 136 |
|
$0.2100 / $0.7000 | Buy Now |
|
Quest Components | 1 A, SILICON, SIGNAL DIODE | 136 |
|
$0.2100 / $0.7000 | Buy Now |
|
Quest Components | 1 A, SILICON, SIGNAL DIODE | 5940 |
|
$0.1470 / $0.8400 | Buy Now |
|
Rochester Electronics | PMEG6010CEH - 1 A very low VF MEGA Schottky barrier rectifier RoHS: Compliant Status: Active Min Qty: 1 | 4145 |
|
$0.0436 / $0.0513 | Buy Now |
|
Chip1Cloud | Rectifier Diode Schottky 1A Automotive 2-Pin SOD-123F T/R / DIODE SCHOTTKY 60V 1A SOD123F | 13475 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG6010CEH,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMEG6010CEH,115
NXP Semiconductors
PMEG6010CEH; PMEG6010CEJ - 1 A very low VF MEGA Schottky barrier rectifiers SOD-123 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD-123 | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD123F | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.25 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 9 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMEG6010CEH,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG6010CEH,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG6010CEH,115 | PMEG6010CEH - 1 A very low VF MEGA Schottky barrier rectifier@en-us SOD-123 2-Pin | Nexperia | PMEG6010CEH,115 vs PMEG6010CEH,115 |
PMEG6010CEH | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Nexperia | PMEG6010CEH,115 vs PMEG6010CEH |
PMEG6010CEH,135 | Rectifier Diode | Nexperia | PMEG6010CEH,115 vs PMEG6010CEH,135 |