-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG6010CEH-Q - 60 V, 1 A very low VF Schottky barrier rectifier@en-us SOD-123 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK1206
|
Newark | Schottky Rectifier, 60V, 1A, Sod-123F Rohs Compliant: Yes |Nexperia PMEG6010CEH-QX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1850 |
|
$0.1220 / $0.3750 | Buy Now |
DISTI #
1727-PMEG6010CEH-QXCT-ND
|
DigiKey | DIODE SCHOTTKY 60V 1A SOD123F Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
872 In Stock |
|
$0.0538 / $0.3500 | Buy Now |
DISTI #
PMEG6010CEH-QX
|
Avnet Americas | Diode Schottky 60V 1A 2-Pin SOD-123F T/R - Tape and Reel (Alt: PMEG6010CEH-QX) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0469 / $0.0559 | Buy Now |
DISTI #
771-PMEG6010CEH-QX
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG6010CEH-Q/SOD123F/SOD2 RoHS: Compliant | 7515 |
|
$0.0820 / $0.3500 | Buy Now |
|
Future Electronics | Schottky Diodes Rectifiers PMEG6010CEH-Q/SOD123F/SOD2 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0504 / $0.0567 | Buy Now |
DISTI #
PMEG6010CEH-QX
|
TTI | Schottky Diodes & Rectifiers PMEG6010CEH-Q/SOD123F/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 63000 In Stock |
|
$0.0640 / $0.0650 | Buy Now |
DISTI #
PMEG6010CEH-QX
|
Avnet Americas | Diode Schottky 60V 1A 2-Pin SOD-123F T/R - Tape and Reel (Alt: PMEG6010CEH-QX) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0469 / $0.0559 | Buy Now |
DISTI #
PMEG6010CEH-QX
|
Avnet Asia | Diode Schottky 60V 1A 2-Pin SOD-123F T/R (Alt: PMEG6010CEH-QX) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0559 / $0.0625 | Buy Now |
DISTI #
PMEG6010CEH-QX
|
Avnet Silica | Diode Schottky 60V 1A 2-Pin SOD-123F T/R (Alt: PMEG6010CEH-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 99000 |
|
Buy Now | |
DISTI #
PMEG6010CEH-QX
|
EBV Elektronik | Diode Schottky 60V 1A 2-Pin SOD-123F T/R (Alt: PMEG6010CEH-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG6010CEH-QX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG6010CEH-QX
Nexperia
PMEG6010CEH-Q - 60 V, 1 A very low VF Schottky barrier rectifier@en-us SOD-123 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD-123 | |
Package Description | SOD-123F, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD123F | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.66 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 9 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.375 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL |