Part Details for PMEG6010ER by NXP Semiconductors
Overview of PMEG6010ER by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for PMEG6010ER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2668 |
|
RFQ |
Part Details for PMEG6010ER
PMEG6010ER CAD Models
PMEG6010ER Part Data Attributes
|
PMEG6010ER
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMEG6010ER
NXP Semiconductors
1A, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.95 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PMEG6010ER
This table gives cross-reference parts and alternative options found for PMEG6010ER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG6010ER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG6010EP,115 | PMEG6010EP - 60 V, 1 A low VF Schottky barrier rectifier@en-us SOD 2-Pin | Nexperia | PMEG6010ER vs PMEG6010EP,115 |
PMEG3010BEP | Rectifier Diode | Nexperia | PMEG6010ER vs PMEG3010BEP |
PMEG6010EP/6 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Nexperia | PMEG6010ER vs PMEG6010EP/6 |
PMEG6010EP | Rectifier Diode | Nexperia | PMEG6010ER vs PMEG6010EP |
PMEG3010BER | 1A, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-2 | NXP Semiconductors | PMEG6010ER vs PMEG3010BER |
934061471115 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Nexperia | PMEG6010ER vs 934061471115 |
PMEG3010BER,115 | PMEG3010BER - 30 V, 1 A low VF Schottky barrier rectifier@en-us | Nexperia | PMEG6010ER vs PMEG3010BER,115 |