Part Details for PMEG6020ETP,115 by NXP Semiconductors
Overview of PMEG6020ETP,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PMEG6020ETP,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PMEG6020ETP - Rectifier Diode, Schottky, 60V, FLATPOWER RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0738 / $0.0868 | Buy Now |
Part Details for PMEG6020ETP,115
PMEG6020ETP,115 CAD Models
PMEG6020ETP,115 Part Data Attributes:
|
PMEG6020ETP,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMEG6020ETP,115
NXP Semiconductors
PMEG6020ETP - High-temperature 60 V, 2 A Schottky barrier rectifier SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Pin Count | 2 | |
Manufacturer Package Code | SOD128 | |
Reach Compliance Code | not_compliant | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.34 V | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |