-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG6030EP - 60 V, 3 A low VF Schottky barrier rectifier@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1148
|
Newark | Schottky Rectifier, Single, Sod-128, Repetitive Peak Reverse Voltage:60V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Sod-128, No. Of Pins:2Pins, Forward Voltage Max:530Mv, Forward Surge Current:50A Rohs Compliant: Yes |Nexperia PMEG6030EP/8X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 454 |
|
$0.1980 / $0.4630 | Buy Now |
DISTI #
1727-7646-1-ND
|
DigiKey | DIODE SCHOTTKY 60V 3A SOD128 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
572 In Stock |
|
Buy Now | |
DISTI #
PMEG6030EP/8X
|
Avnet Americas | PMEG6030EP/8/FLATPOWER/REEL 7 - Tape and Reel (Alt: PMEG6030EP/8X) Min Qty: 6000 Package Multiple: 3000 Container: Reel | 36000 |
|
RFQ | |
|
Future Electronics | PMEG6030 Series 60 V Low VF MEGA Schottky Barrier Rectifier - SOD-128 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 33000Reel |
|
$0.1120 / $0.1200 | Buy Now |
|
Rochester Electronics | PMEG6030EP - 3 A low VF MEGA Schottky barrier rectifier RoHS: Compliant Status: Obsolete Min Qty: 1 | 1222680 |
|
$0.1104 / $0.1299 | Buy Now |
DISTI #
PMEG6030EP/8X
|
TTI | Schottky Diodes & Rectifiers RECTIFIER SOD128/FLATPOWER RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1240 / $0.1350 | Buy Now |
DISTI #
PMEG6030EP/8X
|
Avnet Americas | PMEG6030EP/8/FLATPOWER/REEL 7 - Tape and Reel (Alt: PMEG6030EP/8X) Min Qty: 6000 Package Multiple: 3000 Container: Reel | 36000 |
|
RFQ | |
DISTI #
PMEG6030EP/8X
|
TME | Diode: Schottky rectifying, SMD, 60V, 3A, CFP5,SOD128, reel,tape Min Qty: 3 | 965 |
|
$0.1800 / $0.3690 | Buy Now |
DISTI #
PMEG6030EP/8X
|
Avnet Americas | PMEG6030EP/8/FLATPOWER/REEL 7 - Tape and Reel (Alt: PMEG6030EP/8X) Min Qty: 6000 Package Multiple: 3000 Container: Reel | 36000 |
|
RFQ | |
DISTI #
3440054
|
element14 Asia-Pacific | SCHOTTKY RECTIFIER, SNGL, 60V, 3A/SOD128 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 383 |
|
$0.1487 / $0.4489 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG6030EP/8X
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG6030EP/8X
Nexperia
PMEG6030EP - 60 V, 3 A low VF Schottky barrier rectifier@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | PLASTIC, SMD, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD128 | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Nexperia | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.625 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMEG6030EP/8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG6030EP/8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934061481115 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60V V(RRM), Silicon | Nexperia | PMEG6030EP/8X vs 934061481115 |
PMEG6030EP/8 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60V V(RRM), Silicon | Nexperia | PMEG6030EP/8X vs PMEG6030EP/8 |
PMEG6030EP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60V V(RRM), Silicon | Nexperia | PMEG6030EP/8X vs PMEG6030EP |
PMEG6030EP,115 | PMEG6030EP - 60 V, 3 A low VF Schottky barrier rectifier@en-us SOD 2-Pin | Nexperia | PMEG6030EP/8X vs PMEG6030EP,115 |