Part Details for PMEG6030EP by NXP Semiconductors
Overview of PMEG6030EP by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PMEG6030EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-PMEG6030EP
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 980 |
|
RFQ | |
|
Chip1Cloud | 3 A low VF MEGA Schottky barrier rectifier / Rectifier Diode Schottky 60V 3A Automotive 2-Pin SOD-128 | 468 |
|
RFQ | |
|
Perfect Parts Corporation | 6922 |
|
RFQ | ||
|
Win Source Electronics | 3 A low VF MEGA Schottky barrier rectifier / Rectifier Diode Schottky 60V 3A Automotive 2-Pin SOD-128 | 256800 |
|
$0.1350 / $0.1700 | Buy Now |
Part Details for PMEG6030EP
PMEG6030EP CAD Models
PMEG6030EP Part Data Attributes
|
PMEG6030EP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMEG6030EP
NXP Semiconductors
3A, SILICON, RECTIFIER DIODE, PLASTIC, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, SMD, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | NXP | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |