-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMEG6030ETP - High-temperature 60 V, 3 A Schottky barrier rectifier@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84W8061
|
Newark | Rectifier Diode, Single, 60 V, 3 A, 530 Mv, 50 A, 175 C Rohs Compliant: Yes |Nexperia PMEG6030ETPX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 8167 |
|
$0.1330 / $0.4580 | Buy Now |
DISTI #
1727-1348-1-ND
|
DigiKey | DIODE SCHOTTKY 60V 3A SOD128 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
83310 In Stock |
|
$0.1305 / $0.4600 | Buy Now |
DISTI #
PMEG6030ETPX
|
Avnet Americas | Diode Schottky Diode 60V 3A 2-Pin SOD-128 T/R - Tape and Reel (Alt: PMEG6030ETPX) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1051 / $0.1255 | Buy Now |
DISTI #
771-PMEG6030ETPX
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG6030ETP/SOD128/FlatPower RoHS: Compliant | 16917 |
|
$0.1280 / $0.4500 | Buy Now |
DISTI #
E02:0323_06653323
|
Arrow Electronics | Diode Schottky 4.2A 2-Pin CFP5 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2319 | Europe - 18000 |
|
$0.1369 / $0.1423 | Buy Now |
DISTI #
V36:1790_06540363
|
Arrow Electronics | Diode Schottky 4.2A 2-Pin CFP5 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2409 | Americas - 3000 |
|
$0.1031 / $0.1225 | Buy Now |
DISTI #
V79:2366_26936473
|
Arrow Electronics | Diode Schottky 4.2A 2-Pin CFP5 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2206 | Americas - 58 |
|
$0.1193 / $0.1258 | Buy Now |
|
Future Electronics | PMEG6030 Series 60 V 50 A High Temperature Schottky Barrier Rectifier - SOD-128 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.1200 / $0.1280 | Buy Now |
|
Future Electronics | PMEG6030 Series 60 V 50 A High Temperature Schottky Barrier Rectifier - SOD-128 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1200 / $0.1280 | Buy Now |
DISTI #
68489284
|
Verical | Diode Schottky 4.2A 2-Pin CFP5 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2319 | Americas - 18000 |
|
$0.1367 / $0.1420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PMEG6030ETPX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PMEG6030ETPX
Nexperia
PMEG6030ETP - High-temperature 60 V, 3 A Schottky barrier rectifier@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Pin Count | 2 | |
Manufacturer Package Code | SOD128 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.53 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.75 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 200 µA | |
Reverse Recovery Time-Max | 0.012 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PMEG6030ETPX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG6030ETPX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG6030ETP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 4.2A, 60V V(RRM), Silicon | Nexperia | PMEG6030ETPX vs PMEG6030ETP |
PMEG6030ETP-Q | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon | Nexperia | PMEG6030ETPX vs PMEG6030ETP-Q |