Part Details for PMEG6030EVPX by NXP Semiconductors
Overview of PMEG6030EVPX by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PMEG6030EVPX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PMEG6030EVP - Rectifier Diode, Schottky, 60V, SOD128 RoHS: Compliant Status: Active Min Qty: 1 | 47383 |
|
$0.1174 / $0.1381 | Buy Now |
DISTI #
SMC-PMEG6030EVPX
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 18+ | 2683 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ | |
|
Perfect Parts Corporation | 10252 |
|
RFQ |
Part Details for PMEG6030EVPX
PMEG6030EVPX CAD Models
PMEG6030EVPX Part Data Attributes
|
PMEG6030EVPX
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMEG6030EVPX
NXP Semiconductors
PMEG6030EVP - High-temperature 60 V, 3 A Schottky barrier rectifier SOD 2-Pin
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | SOD-128, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD128 | |
Reach Compliance Code | compliant | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.475 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.75 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 400 µA | |
Reverse Recovery Time-Max | 0.02 µs | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |