PMEG6045ETP
Description: Rectifier Diode

Overview of PMEG6045ETP by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for PMEG6045ETP by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PMEG6045ETP by Nexperia

PMEG6045ETP
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Nexperia
Application
EFFICIENCY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.53 V
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
70 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
4.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.75 W
Reference Standard
AEC-Q101; IEC-60134
Rep Pk Reverse Voltage-Max
60 V
Reverse Current-Max
400 µA
Reverse Recovery Time-Max
0.02 µs
Reverse Test Voltage
60 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
Tin (Sn)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Want to compare parts?
  1. PMEG6045ETP
    Nexperia
    Rectifier Diode
    VS

Alternate Parts for PMEG6045ETP

This table gives cross-reference parts and alternative options found for PMEG6045ETP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMEG6045ETP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PMEG6045ETPX PMEG6045ETP - High-temperature 60 V, 4.5 A Schottky barrier rectifier@en-us SOD 2-Pin Nexperia PMEG6045ETP vs PMEG6045ETPX
934067593115 Rectifier Diode, Schottky, 1 Phase, 1 Element, 60V V(RRM), Silicon Nexperia PMEG6045ETP vs 934067593115
Part Number Description Manufacturer Compare
934067593115 Rectifier Diode, Schottky, 1 Phase, 1 Element, 60V V(RRM), Silicon Nexperia PMEG6045ETP vs 934067593115
PMEG6045ETPX PMEG6045ETP - High-temperature 60 V, 4.5 A Schottky barrier rectifier@en-us SOD 2-Pin Nexperia PMEG6045ETP vs PMEG6045ETPX

Related Parts for PMEG6045ETP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PMEG6045ETP by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PMEG6045ETP by Nexperia

Select Manufacturer
Which Manufacturer of PMEG6045ETP would you like to use for your alert(s)?
  • Please alert me when PMEG6045ETP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PMEG6045ETP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PMEG6045ETP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PMEG6045ETP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PMEG6045ETP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PMEG6045ETP by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: