-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6649
|
Newark | Schottky Rectifier, 60V, 1A, Cfp2-Hp Rohs Compliant: Yes |Nexperia PMEG60T10ELXD-QX Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 38 |
|
$0.0840 / $0.4180 | Buy Now |
DISTI #
1727-PMEG60T10ELXD-QXTR-ND
|
DigiKey | DIODE SCHOTTKY 60V 1A SOD323HP Min Qty: 4500 Lead time: 12 Weeks Container: Tape & Reel (TR) |
9000 In Stock |
|
$0.0515 / $0.0778 | Buy Now |
DISTI #
PMEG60T10ELXD-QX
|
Avnet Americas | Diode Schottky 60V 1A 2-Pin SOD-323HP T/R - Tape and Reel (Alt: PMEG60T10ELXD-QX) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 4500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0449 / $0.0536 | Buy Now |
DISTI #
771-PMEG60T10ELXD-QX
|
Mouser Electronics | Schottky Diodes & Rectifiers PMEG60T10ELXD-Q/SOD323HP/SO2 RoHS: Compliant | 4061 |
|
$0.0640 / $0.4200 | Buy Now |
|
Future Electronics | PMEG60T10ELXD-Q/SOD323HP/SO2 RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0Reel |
|
$0.0599 / $0.0661 | Buy Now |
DISTI #
PMEG60T10ELXD-QX
|
TTI | Schottky Diodes & Rectifiers PMEG60T10ELXD-Q/SOD323HP/SO2 RoHS: Compliant pbFree: Pb-Free Min Qty: 13500 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$0.0610 / $0.0620 | Buy Now |
DISTI #
PMEG60T10ELXD-QX
|
Avnet Americas | Diode Schottky 60V 1A 2-Pin SOD-323HP T/R - Tape and Reel (Alt: PMEG60T10ELXD-QX) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 4500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0449 / $0.0536 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/EnclosureSOD323HP Forward Surge Current Ifsm27A Reverse peak voltage Vrrm60V Voltage Rating60V Forward current If1A | 9930 |
|
$0.0630 / $0.1511 | Buy Now |
DISTI #
PMEG60T10ELXD-QX
|
EBV Elektronik | Diode Schottky 60V 1A 2-Pin SOD-323HP T/R (Alt: PMEG60T10ELXD-QX) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3997484
|
element14 Asia-Pacific | SCHOTTKY RECTIFIER, 60V, 1A, CFP2-HP RoHS: Compliant Min Qty: 5 Container: Cut Tape | 38 |
|
$0.0834 / $0.4436 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy