Part Details for PMF280UN,115 by NXP Semiconductors
Overview of PMF280UN,115 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMF280UN,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR, 1.02A I(D), 20V, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 38 |
|
$0.1875 / $0.2250 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 20V 1.02A SOT323 | 3000 |
|
RFQ | |
|
Perfect Parts Corporation | 30038 |
|
RFQ |
Part Details for PMF280UN,115
PMF280UN,115 CAD Models
PMF280UN,115 Part Data Attributes:
|
PMF280UN,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMF280UN,115
NXP Semiconductors
N-channel TrenchMOS ultra low level FET SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 1.02 A | |
Drain-source On Resistance-Max | 0.34 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.56 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PMF280UN,115
This table gives cross-reference parts and alternative options found for PMF280UN,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PMF280UN,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMF280UN,115 | N-channel TrenchMOS ultra low level FET@en-us SC-70 3-Pin | Nexperia | PMF280UN,115 vs PMF280UN,115 |
PMF280UN | Small Signal Field-Effect Transistor | Nexperia | PMF280UN,115 vs PMF280UN |
PMF280UN | 1020mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, PLASTIC, SC-70, 3 PIN | NXP Semiconductors | PMF280UN,115 vs PMF280UN |