Part Details for PMF3800SN,115 by NXP Semiconductors
Overview of PMF3800SN,115 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Telecommunications
Medical Imaging
Price & Stock for PMF3800SN,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | PMF3800SN - Small Signal Field-Effect Transistor, 0.26A, 60V, N-Channel MOSFET, SC-70 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1927500 |
|
$0.0484 / $0.0569 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 60V 260MA SOT323 | 77500 |
|
RFQ | |
DISTI #
4281148
|
Farnell | RoHS: Compliant Min Qty: 6410 Container: Each | 0 |
|
$0.0816 | Buy Now |
Part Details for PMF3800SN,115
PMF3800SN,115 CAD Models
PMF3800SN,115 Part Data Attributes:
|
PMF3800SN,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PMF3800SN,115
NXP Semiconductors
PMF3800SN - N-channel TrenchMOS standard level FET SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.26 A | |
Drain-source On Resistance-Max | 4.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.56 W | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |