Part Details for PMF65WP by Panasonic Electronic Components
Overview of PMF65WP by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PMF65WP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y3056
|
Newark | Photo Sensor, 6Mm, Pnp Open Collector, Sensor Output:Pnp Open Collector, Sensing Range Max:6Mm, Supply Voltage Dc Min:5V, Supply Voltage Dc Max:24V, Product Range:Pm-65 Series, Connection Method:4 Way Connector Rohs Compliant: Yes |Panasonic PMF65WP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |