Part Details for PMI90DV-F130-I2E2-V15 by PEPPERL+FUCHS GmbH
Overview of PMI90DV-F130-I2E2-V15 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1300EVBI | Renesas Electronics Corporation | Evaluation Board for the F1300 Demodulator | |
F1300NBGI | Renesas Electronics Corporation | DPD Demodulator - 550MHz to 1150MHz | |
F1300NBGI8 | Renesas Electronics Corporation | DPD Demodulator - 550MHz to 1150MHz |
Price & Stock for PMI90DV-F130-I2E2-V15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y8727
|
Newark | Inductive Position (Pmi) |Pepperl+Fuchs PMI90DV-F130-I2E2-V15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$467.7900 / $574.5300 | Buy Now |
DISTI #
2046-PMI90DV-F130-I2E2-V15-ND
|
DigiKey | INDUCTIVE POSITION (PMI) Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$475.6300 | Buy Now |
DISTI #
71259088
|
RS | INDUCTIVE POSITION (PMI) | Pepperl+Fuchs Factory Automation PMI90DV-F130-I2E2-V15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$492.6600 | RFQ |