There are no models available for this part yet.
Overview of PMINW-40FP-1M-C011 by Mencom Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P8044AH-G-RC0117 | Rochester Electronics LLC | P8044 - Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS | |
TP8044AH-RC0117 | Rochester Electronics | P8044 - Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS |
Price & Stock for PMINW-40FP-1M-C011 by Mencom Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | MIN Power Distribution Series - Cordset - 4 Pole - Female Straight - 1M - 10awg - 25A - Black - TPE - TC-ER - FT4 RoHS: Compliant | 0 |
|
$64.8200 / $82.1900 | Buy Now |