Part Details for PMINW-40MFP-20M-C011 by Mencom Corporation
Overview of PMINW-40MFP-20M-C011 by Mencom Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P8044AH-G-RC0117 | Rochester Electronics LLC | P8044 - Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS | |
TP8044AH-RC0117 | Rochester Electronics | P8044 - Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS | |
XFL4020-152MEC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Composite-Core, SMD, 4040-20M, CHIP, 4040-20M |
Price & Stock for PMINW-40MFP-20M-C011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MIN Power Distribution Series - Cordset - 4 Pole - Male Straight / Female Straight - 20M - 10awg - 25A - Black - TPE - TC-ER - FT4 RoHS: Compliant | 2 Factory Stock |
|
$331.2800 / $356.5600 | Buy Now |
|
Master Electronics | MIN Power Distribution Series - Cordset - 4 Pole - Male Straight / Female Straight - 20M - 10awg - 25A - Black - TPE - TC-ER - FT4 RoHS: Compliant | 2 Factory Stock |
|
$331.2800 / $356.5600 | Buy Now |