Part Details for PML-12V35W1AA by Eltek
Overview of PML-12V35W1AA by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PML-12V35W1AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PML-12V35W1AA
|
Avnet Americas | PML Series AC/DC Power Supply with Terminal Block Connector L-Frame Type Single-OUT 12V 2.92A 35W Panel Mount (Alt: PML-12V35W1AA) Min Qty: 500 Package Multiple: 500 | 0 |
|
RFQ |